TE Connectivity Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1m Length 2:1 Ratio, HT-200 Series
- RS Stock No.:
- 848-9142
- Mfr. Part No.:
- HT-200-1/2-X-STK-CS-34128
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-9142
- Mfr. Part No.:
- HT-200-1/2-X-STK-CS-34128
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 12.7mm | |
Colour | Clear | |
Shrunk Diameter | 6.35mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1m | |
Material | Fluoropolymer | |
Operating Temperature Range | -70 → +200 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Standards Met | RW-1200, SAE-AMS-DTL-23053/18 Class 3 | |
Series | HT-200 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12.7mm | ||
Colour Clear | ||
Shrunk Diameter 6.35mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1m | ||
Material Fluoropolymer | ||
Operating Temperature Range -70 → +200 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met RW-1200, SAE-AMS-DTL-23053/18 Class 3 | ||
Series HT-200 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
HT-200 Heat-shrink Tubing
HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.
Key Features
• Tough, flexible, thin wall insulation
• Provides excellent electrical insulation
• 2:1 shrink ratio for all standard sizes
• High temperature performance that meets or exceeds military and industrial standards
• Resistance to most industrial solvents, fuels and chemicals
• High flame resistance