3M Adhesive Lined Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.219m Length 3:1 Ratio

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
837-2750
Mfr. Part No.:
EPS300-1 1/2-48"-BLACK
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

12.95mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.219m

Material

Polyolefin

Flame Retardant

Yes

COO (Country of Origin):
US

3M EPS-300 Heat Shrink Tubing


The EPS-300 range of heat shrink tubing offers adhesive-lined construction. The tubing is a flexible polyolefin which has a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked while still being able to maintain the high flow and excellent adhesion of the inner sealant liner.

When the tubing is heated in temperatures above 121 °C the EPS-300 quickly shrinks to a skin-tight fit. Upon cooling, the adhesive solidifies forming a permanent, non-drying, flexible and water resistant barrier rated for operation from -55 to +110 °C. The tubing has a shrink ratio of 3:1.

Flexible
Self-extinguishing
Shrink ratio 3:1
Shrink temperature 121 °C and above
Operating temperature -55 to +110 °C

Typical applications:
Convenient protection of electronic components, wire splices and bundling of wires
Automotive, truck and marine wiring splice and connections protected in harsh environments

Related links