TE Connectivity Heat Shrink Tubing, Clear x 1.219m Length 2:1 Ratio, RW-175 Series

Discontinued
RS Stock No.:
782-2147
Mfr. Part No.:
RW-175-1/2-X-STK
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Colour

Clear

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.219m

Material

PVDF

Flame Retardant

Yes

Halogen Free

No

Series

RW-175

COO (Country of Origin):
US

Heat Shrink Tubing 2:1


TE Connectivity brings this range of flexible, general purpose, flame-retardant Polyolefin Tubing.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.

Standards

AMS-DTL 23053/13

Related links