Tubing, Heat Shrink
- RS Stock No.:
- 782-2337
- Mfr. Part No.:
- RW-175-1-X-STK
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£94.56
(exc. VAT)
£113.47
(inc. VAT)
- RS Stock No.:
- 782-2337
- Mfr. Part No.:
- RW-175-1-X-STK
- Brand:
- TE Connectivity
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
Brand | TE Connectivity | |
Shrunk Diameter | 13mm | |
Colour | Clear | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.219m | |
Material | PVDF | |
Series | RW-175 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Shrunk Diameter 13mm | ||
Colour Clear | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.219m | ||
Material PVDF | ||
Series RW-175 | ||
- COO (Country of Origin):
- US
Heat Shrink Tubing 2:1
TE Connectivity brings this range of flexible, general purpose, flame-retardant Polyolefin Tubing.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.
Standards
AMS-DTL 23053/13