This type of tubing is widely used for insulation, strain releif and abrasion protection on cable harnesses and wire bundles. Industries include: Military and Aerospace technologies.
Suitable for applications which require exposure to fluids and solvents at elevated temperatures Remains flexible at low temperatures Abrasion and Physical abuse resistancy Resists aviation and ground fuel Exceeds SAE-AMS-DTL-23053/1
Attribute
Value
Shrunk Diameter
5mm
Colour
Black
Sleeve Type
Heat Shrink
Shrink Ratio
1.7:1
Sleeve Length
45.72m
Material
Neoprene
Series
NTFR
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.