TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3.1mm Sleeve Dia. x 1.219m Length 2:1 Ratio, TAT-125 Series
- RS Stock No.:
- 782-2093
- Mfr. Part No.:
- TAT-125-1/8-0-STK
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-2093
- Mfr. Part No.:
- TAT-125-1/8-0-STK
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 3.1mm | |
Colour | Black | |
Shrunk Diameter | 2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.219m | |
Material | Polyolefin | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | TAT-125 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3.1mm | ||
Colour Black | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.219m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series TAT-125 | ||