TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.219m Length 2:1 Ratio, RW-175 Series
- RS Stock No.:
- 782-0722
- Mfr. Part No.:
- RW-175-1/4-X-STK
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.42
(exc. VAT)
£12.50
(inc. VAT)
- RS Stock No.:
- 782-0722
- Mfr. Part No.:
- RW-175-1/4-X-STK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 6.4mm | |
Colour | Clear | |
Shrunk Diameter | 3mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.219m | |
Material | PVDF | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | RW-175 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6.4mm | ||
Colour Clear | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.219m | ||
Material PVDF | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series RW-175 | ||
Heat Shrink Tubing 2:1
TE Connectivity brings this range of flexible, general purpose, flame-retardant Polyolefin Tubing.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.
Standards
AMS-DTL 23053/13