DSG-Canusa Heat Shrink Tube, Black x 12m Length 2:1 Ratio, DERAY-ECONBOX Series
- RS Stock No.:
- 288-7614
- Distrelec Article No.:
- 155-07-556
- Mfr. Part No.:
- ECO-32
- Brand:
- DSG-Canusa
Subtotal (1 unit)*
£17.84
(exc. VAT)
£21.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.84 |
*price indicative
- RS Stock No.:
- 288-7614
- Distrelec Article No.:
- 155-07-556
- Mfr. Part No.:
- ECO-32
- Brand:
- DSG-Canusa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Colour | Black | |
| Shrunk Diameter | 1.6mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 12m | |
| Series | DERAY-ECONBOX | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Colour Black | ||
Shrunk Diameter 1.6mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 12m | ||
Series DERAY-ECONBOX | ||
- COO (Country of Origin):
- PL
The heat-shrink tubing, composed of polyolefin, offers flexible insulation for wires and cables, ideal for various applications requiring reliable electrical protection.
Shrink ratio 21
RoHS compliant
RoHS compliant
Related links
- DSG-Canusa Heat Shrink Tube DERAY-ECONBOX Series
- DSG-Canusa Heat Shrink Tube DERAY-ECONBOX Series
- DSG-Canusa Heat Shrink Tube DERAY-ECONBOX Series
- DSG-Canusa Heat Shrink Tube DERAY-ECONBOX Series
- DSG-Canusa Halogen Free Heat Shrink Tube DERAY-ECONBOX Series
- DSG-Canusa Heat Shrink Tube Deray-I Series
- DSG-Canusa Heat Shrink Tube Deray-I Series
- DSG-Canusa Heat Shrink Tube DERAY Series