DSG-Canusa Heat Shrink Tube, Black x 150m Length 2:1 Ratio, Deray-I Series
- RS Stock No.:
- 288-7460
- Distrelec Article No.:
- 300-48-575
- Mfr. Part No.:
- DERAY-I 3/32" BLACK
- Brand:
- DSG-Canusa
Subtotal (1 unit)*
£144.57
(exc. VAT)
£173.48
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 182 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £144.57 |
*price indicative
- RS Stock No.:
- 288-7460
- Distrelec Article No.:
- 300-48-575
- Mfr. Part No.:
- DERAY-I 3/32" BLACK
- Brand:
- DSG-Canusa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Colour | Black | |
| Shrunk Diameter | 1.2mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 150m | |
| Series | Deray-I | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Colour Black | ||
Shrunk Diameter 1.2mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 150m | ||
Series Deray-I | ||
- COO (Country of Origin):
- DE
The heat shrinkable sleeve is a high-quality product designed for various applications. With a smooth surface and specific gravity of 1.3 g/cm, this sleeve offers excellent performance. It is RoHs & Reach compliant, ensuring safety and environmental responsibility. Suitable for both residential and industrial use, this sleeve provides reliable protection for cables and wires.
Radially cross-linked heat shrinkable sleeve for durable protection
Smooth surface for easy installation
RoHS and Reach compliant for safety and environmental responsibility
Shrink ratio of 21 for flexible application
Good resistance against chemicals for long-lasting performance
Smooth surface for easy installation
RoHS and Reach compliant for safety and environmental responsibility
Shrink ratio of 21 for flexible application
Good resistance against chemicals for long-lasting performance
Related links
- DSG-Canusa Heat Shrink Tubing DERAY-H Series
- DSG-Canusa Heat Shrink Tube Deray-I Series
- DSG-Canusa Heat Shrink Tube Deray-I Series
- DSG-Canusa Heat Shrink Tube Deray-I Series
- DSG-Canusa Heat Shrink Tubing DERAY-H Series
- DSG-Canusa Heat Shrink Tubing DERAY-H Series
- DSG-Canusa Heat Shrink Tube DERAY Series
- DSG-Canusa Heat Shrink Tubing DERAY-H Series