DSG-Canusa Heat Shrink Tube, Black x 30m Length 2:1 Ratio, Deray-I Series

Subtotal (1 unit)*

£237.62

(exc. VAT)

£285.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£237.62

*price indicative

RS Stock No.:
288-7456
Distrelec Article No.:
300-48-565
Mfr. Part No.:
DERAY-I 1 1/2" BLACK
Brand:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Colour

Black

Shrunk Diameter

19mm

Shrink Ratio

2:1

Sleeve Length

30m

Series

Deray-I

COO (Country of Origin):
DE
The heat-shrink tubing, composed of polyolefin, offers flexible insulation for wires and cables, ideal for various applications requiring reliable electrical protection.

Shrink ratio 31
RoHS compliant

Related links