TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, DWFR Series
- RS Stock No.:
- 122-3472
- Mfr. Part No.:
- DWFR-9/3-0-STK
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£16.907
(exc. VAT)
£20.288
(inc. VAT)
- RS Stock No.:
- 122-3472
- Mfr. Part No.:
- DWFR-9/3-0-STK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 9mm | |
Colour | Black | |
Shrunk Diameter | 3mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1.2m | |
Material | Polyolefin | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | DWFR | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 9mm | ||
Colour Black | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series DWFR | ||
- COO (Country of Origin):
- US
DWFR Dual Wall Heat Shrink Tubing
The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.
Features and Benefits
• Dual wall, adhesive lined heat shrink tubing
• Highly flame-retardant
• Available with a shrink ratio of 3:1 or 4:1
• Manufactured from high quality irradiated polyolefin
• Provides outstanding electrical insulation and mechanical protection
• Minimum shrink temperature of 60°C
• Within the range, tubing is supplied in sizes from 3mm to 52mm
• UL approved E35586. UL 224 VW-1
• Highly flame-retardant
• Available with a shrink ratio of 3:1 or 4:1
• Manufactured from high quality irradiated polyolefin
• Provides outstanding electrical insulation and mechanical protection
• Minimum shrink temperature of 60°C
• Within the range, tubing is supplied in sizes from 3mm to 52mm
• UL approved E35586. UL 224 VW-1
Applications:
Automotive, household appliances, electrical insulation, mechanical protection, cable bundling and harness building.