Facom Adhesive Lined Heat Shrink Tubing, Black, Red 14 → 32mm Sleeve Dia. x 45mm Length, SLS Series

Subtotal (1 lot of 10 units)*

£923.89

(exc. VAT)

£1,108.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +£923.89£92.389

*price indicative

RS Stock No.:
655-943
Mfr. Part No.:
SLS.G32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sleeve Diameter

14 → 32mm

Colour

Black, Red

Shrunk Diameter

9mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Sleeve Length

45mm

Series

SLS

RoHS Status: Exempt

COO (Country of Origin):
US
The Facom Heat shrink sheath with a metal D ring Safety Lock System SLS is designed to add an attachment point to various products, making them compatible with lanyards and carabineers from the Facom SLS range. It is ideal for special tools, pens, sprays, and more. The strap surrounds the shrink tubing, providing strength and maximum security. The fabric is resistant to common solvents, ensuring durability and reliability in various applications.

50 mm height
40 mm width

Related links