Facom Adhesive Lined Heat Shrink Tubing, Black, Red 6.5 → 13mm Sleeve Dia. x 26mm Length, SLS Series

Subtotal (1 lot of 10 units)*

£692.23

(exc. VAT)

£830.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +£692.23£69.223

*price indicative

RS Stock No.:
655-941
Mfr. Part No.:
SLS.G13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sleeve Diameter

6.5 → 13mm

Colour

Black, Red

Shrunk Diameter

7mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Sleeve Length

26mm

Series

SLS

RoHS Status: Exempt

COO (Country of Origin):
US
The Facom Heat shrink sheath with metal is a shrink tubing fitted with a strap and a metal D ring SLS. This solution adds an attachment point to various products making them compatible with lanyards and carabineers from the Facom SLS range. It is suitable for special tools pens sprays and more. The strap surrounds the shrink tubing for strength and ensures maximum security. The fabric is resistant to common solvents.

44 mm height
20 mm width

Related links