Heat Shrink Tube 25.4mm length:30m N55
- RS Stock No.:
- 563-048
- Mfr. Part No.:
- 71250816
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 563-048
- Mfr. Part No.:
- 71250816
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- Heat Shrink Tube 25.4mm length:30m N55
- Heat Shrink Tube 25.4mm length:30m N50
- Heat Shrink Tube 25.4mm length:5 m
- Heat Shrink Tube 19mm length:30m N50
- Heat Shrink Tube 16mm length:30m
- Heat Shrink Tube 3.2mm length:75m N55
- Phoenix Contact Halogen Free Heat Shrink Tube, White 4.8mm Sleeve Dia. x 30m Length
- Heat Shrink Tube 50.8mm length:20m N55

