Heat Shrink Tube 3.2mm length:75m N55
- RS Stock No.:
- 563-120
- Mfr. Part No.:
- 71206416
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £5.60 | £1.12 |
| 5 - 9 | £5.15 | £1.03 |
| 10 + | £4.54 | £0.908 |
*price indicative
- RS Stock No.:
- 563-120
- Mfr. Part No.:
- 71206416
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- Heat Shrink Tube 3.2mm length:75m N55
- Heat Shrink Tube 2mm length:75m X 385
- Heat Shrink Tube 25.4mm length:30m N55
- Heat Shrink Tube 50.8mm length:20m N55
- DSG-Canusa Heat Shrink Tube Deray-I Series
- RS PRO Heat Shrink Tube, Black 3.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RND Heat Shrink Tube RND 465 Series
- RS PRO Heat Shrink Tube, Clear 3.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio

