thin wall heat shrink 4:1 with adhesive
- RS Stock No.:
- 555-268
- Mfr. Part No.:
- DERAY-IAKT 4:1 16/4 BK LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Subtotal (1 pack of 10 units)*
£63.87
(exc. VAT)
£76.64
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.87 | £6.387 |
*price indicative
- RS Stock No.:
- 555-268
- Mfr. Part No.:
- DERAY-IAKT 4:1 16/4 BK LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- thin wall heat shrink 4:1 with adhesive
- thin wall heat shrink 3:1 with adhesive
- thin wall heat shrink tube 3:1
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge