TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 1.2m Length 8.40 Ratio, RNF-100 Series
- RS Stock No.:
- 487-223
- Mfr. Part No.:
- RNF-100-1/2-X-STK
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£70.13
(exc. VAT)
£84.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £70.13 | £2.805 |
*price indicative
- RS Stock No.:
- 487-223
- Mfr. Part No.:
- RNF-100-1/2-X-STK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 12.7mm | |
Colour | Black | |
Shrunk Diameter | 6.4mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 8.40 | |
Sleeve Length | 1.2m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → 135 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | RNF-100 | |
Standards Met | ELV Compliant, RoHS Compliant | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12.7mm | ||
Colour Black | ||
Shrunk Diameter 6.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 8.40 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → 135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series RNF-100 | ||
Standards Met ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing, designed for wire and cable insulation with environmental sealing. It features a 2:1 shrink ratio, ensuring secure protection. Made from irradiated modified polyolefin, it provides durability and flexibility for electrical applications.
Non Flame Retardant
REACH compliant
RoHS compliant
REACH compliant
RoHS compliant