TE Connectivity Adhesive Lined Heat Shrink Tubing, White 6mm Sleeve Dia. x 1.2m Length 0.125 Ratio, RNF-3000 Series
- RS Stock No.:
- 487-222
- Mfr. Part No.:
- RNF-3000-6/2-9-SP
- Brand:
- TE Connectivity
Subtotal (1 reel of 150 metres)*
£834.30
(exc. VAT)
£1,001.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £834.30 | £5.562 |
*price indicative
- RS Stock No.:
- 487-222
- Mfr. Part No.:
- RNF-3000-6/2-9-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 6mm | |
Colour | White | |
Shrunk Diameter | 2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 0.125 | |
Sleeve Length | 1.2m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → 135 °C | |
Flame Retardant | Yes | |
Series | RNF-3000 | |
Standards Met | ELV Compliant, RoHS Compliant | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6mm | ||
Colour White | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 0.125 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → 135 °C | ||
Flame Retardant Yes | ||
Series RNF-3000 | ||
Standards Met ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is flexible and is used for insulation and strain relief of wire terminations and electrical connections. Also suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components. It is used for jacketing wire bundles and harnesses where superior abrasion resistance is a plus. It has a 3:1 shrink ratio that easily accommodates awkward, or irregular shapes.
Flame Retardant
Excellent physical and chemical
CSA approved
RoHS compliant
Excellent physical and chemical
CSA approved
RoHS compliant