TE Connectivity Adhesive Lined Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 1.2m Length 0.125 Ratio, RNF-3000 Series
- RS Stock No.:
- 487-219
- Mfr. Part No.:
- RNF-3000-3/1-X-SP
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 metres)*
£768.08
(exc. VAT)
£921.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £768.08 | £2.56 |
*price indicative
- RS Stock No.:
- 487-219
- Mfr. Part No.:
- RNF-3000-3/1-X-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 3mm | |
| Colour | Clear | |
| Shrunk Diameter | 1mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 0.125 | |
| Sleeve Length | 1.2m | |
| Material | Polyolefin | |
| Operating Temperature Range | -55 → 135 °C | |
| Flame Retardant | Yes | |
| Series | RNF-3000 | |
| Standards Met | ELV Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3mm | ||
Colour Clear | ||
Shrunk Diameter 1mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 0.125 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → 135 °C | ||
Flame Retardant Yes | ||
Series RNF-3000 | ||
Standards Met ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is flexible and is used for insulation and strain relief of wire terminations and electrical connections. Also suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components. It is used for jacketing wire bundles and harnesses where superior abrasion resistance is a plus. It has a 3:1 shrink ratio that easily accommodates awkward, or irregular shapes.
Non Flame Retardant
Excellent physical and chemical
CSA approved
RoHS compliant
Excellent physical and chemical
CSA approved
RoHS compliant
Related links
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
