TE Connectivity Adhesive Lined Heat Shrink Tubing 6.6 → 19.8mm Sleeve Dia., 381A Series Series
- RS Stock No.:
- 479-069
- Mfr. Part No.:
- 067081-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£162.08
(exc. VAT)
£194.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £162.08 | £32.416 |
*price indicative
- RS Stock No.:
- 479-069
- Mfr. Part No.:
- 067081-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 6.6 → 19.8mm | |
Shrunk Diameter | 6.6mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Halogen Free | No | |
Series | 381A Series | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6.6 → 19.8mm | ||
Shrunk Diameter 6.6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Halogen Free No | ||
Series 381A Series | ||
- COO (Country of Origin):
- MX
The TE Connectivity Y Shape Cable Transition is meticulously crafted for the modern demands of wire protection and management. This innovative solution offers exceptional performance across a wide range of applications, ensuring robust and reliable connectivity for various electronic systems. Designed with three branches, this transition seamlessly accommodates complex wiring configurations while maintaining a secure fit. The semi-rigid modified polyolefin material ensures durability and efficiency, making it suitable for extreme operating conditions, from -55 to 135 °C. This product not only excels in functionality but also adheres to stringent compliance standards, ensuring that your projects meet regulatory requirements without compromising quality. By integrating advanced features into its design, this cable transition promises versatility and reliability, catering to engineers and technicians who seek high-performance solutions in their designs.
Three branch design optimises cable management
Flame retardant properties enhance safety in critical applications
Adhesive precoat ensures a secure seal during installation
Resistant to long term fluid exposure guaranteeing reliability under varying conditions
Semi rigid material provides ease of handling and application
Compliance with EU RoHS and ELV directives ensures environmental responsibility
Flame retardant properties enhance safety in critical applications
Adhesive precoat ensures a secure seal during installation
Resistant to long term fluid exposure guaranteeing reliability under varying conditions
Semi rigid material provides ease of handling and application
Compliance with EU RoHS and ELV directives ensures environmental responsibility