TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1220mm Length 0.0840277777777778 Ratio, RNF-100 Series
- RS Stock No.:
- 478-702
- Mfr. Part No.:
- 5053242048
- Brand:
- TE Connectivity
Subtotal (1 bag of 60 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £152.78 | £2.546 |
*price indicative
- RS Stock No.:
- 478-702
- Mfr. Part No.:
- 5053242048
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 19mm | |
Colour | Black | |
Shrunk Diameter | 9.5mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 0.0840277777777778 | |
Sleeve Length | 1220mm | |
Series | RNF-100 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 19mm | ||
Colour Black | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Sleeve Length 1220mm | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is engineered for versatility and premium protection in various applications. Crafted from irradiated modified polyolefin, this single wall tubing offers a black finish that combines aesthetic appeal with functional durability. It features a robust 2:1 shrink ratio, allowing it to adapt to various sizes while providing a secure fit. With the ability to recover to a minimum diameter of 9.5 mm, it is ideal for insulating and sealing wires and connections in challenging environments. This tubing not only withstands high temperatures but also resists common fluids and chemicals, making it suitable for automotive, aerospace, and industrial applications.
Highly flexible design for easy installation in tight spaces
Flame-retardant properties ensure safety in critical applications
Global compliance with EU RoHS and REACH regulations guarantees environmental responsibility
Resistant to gasoline, hydraulic fluid, and lubricating oils for versatile use
Ideal for both mechanical and electrical protection in demanding conditions
Flame-retardant properties ensure safety in critical applications
Global compliance with EU RoHS and REACH regulations guarantees environmental responsibility
Resistant to gasoline, hydraulic fluid, and lubricating oils for versatile use
Ideal for both mechanical and electrical protection in demanding conditions