TE Connectivity Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 1220mm Length 0.0840277777777778 Ratio, RNF-100 Series
- RS Stock No.:
- 478-211
- Mfr. Part No.:
- 5053162047
- Brand:
- TE Connectivity
Subtotal (1 bag of 60 units)*
£149.48
(exc. VAT)
£179.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £149.48 | £2.491 |
*price indicative
- RS Stock No.:
- 478-211
- Mfr. Part No.:
- 5053162047
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 9.5mm | |
Colour | Yellow | |
Shrunk Diameter | 4.8mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 0.0840277777777778 | |
Sleeve Length | 1220mm | |
Series | RNF-100 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 9.5mm | ||
Colour Yellow | ||
Shrunk Diameter 4.8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Sleeve Length 1220mm | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is designed to offer reliable electrical insulation and protection for a variety of applications. With its distinctive yellow colour and a shrink ratio of 2:1, this product effectively conforms to cables and components, ensuring a snug fit that safeguards against abrasion and mechanical stress. Constructed from irradiated modified polyolefin, it is engineered to withstand harsh environments, making it suitable for use in automotive, industrial, and electronic settings. Its robust design can tolerate a wide operating temperature range, while the flame-retardant properties ensure additional safety. This tubing not only meets global compliance standards but also boasts an efficient packaging method, ensuring ease of use for customers.
Constructed from durable irradiated modified polyolefin for enhanced performance
Suitable for a variety of fluids, providing adaptability in diverse environments
Flame-retardant properties ensure an extra layer of safety in critical applications
Flexible structure allows for easy installation and manipulation in tight spaces
Complies with EU RoHS and REACH regulations, supporting environmental sustainability
Excellent abrasion resistance contributes to long-lasting product durability
Designed for a maximum operating voltage of 0.6 kV, suitable for various electrical applications
Suitable for a variety of fluids, providing adaptability in diverse environments
Flame-retardant properties ensure an extra layer of safety in critical applications
Flexible structure allows for easy installation and manipulation in tight spaces
Complies with EU RoHS and REACH regulations, supporting environmental sustainability
Excellent abrasion resistance contributes to long-lasting product durability
Designed for a maximum operating voltage of 0.6 kV, suitable for various electrical applications