TE Connectivity Heat Shrink Tubing, Clear 101.6mm Sleeve Dia. 0.0840277777777778 Ratio, RNF-100 Series
- RS Stock No.:
- 478-158
- Mfr. Part No.:
- 5070144003
- Brand:
- TE Connectivity
Subtotal (1 reel of 15 metres)*
£304.09
(exc. VAT)
£364.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £304.09 | £20.273 |
*price indicative
- RS Stock No.:
- 478-158
- Mfr. Part No.:
- 5070144003
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 101.6mm | |
Colour | Clear | |
Shrunk Diameter | 50.8mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 0.0840277777777778 | |
Series | RNF-100 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 101.6mm | ||
Colour Clear | ||
Shrunk Diameter 50.8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing offers a reliable and versatile solution for a variety of applications requiring fluid resistance and mechanical protection. Designed for both industrial and consumer use, it features a transparent finish that allows for easy monitoring of connections and components. The innovative design ensures optimal shrink ratio performance, meaning the tubing conforms neatly around irregular shapes and provides effective strain relief. With a maximum recovered inside diameter of 50.8 mm, it is ideal for a range of wire and cable applications. Its construction from irradiated modified polyolefin guarantees flexibility alongside durability, making it suitable for use in demanding environments where resistance to fluids and mechanical damage is crucial.
Achieves a shrink ratio of 2:1 for versatile application fitting
Clear material offers visibility for installation checks
Flexible yet durable design allows for ease of use in various settings
Resistant to abrasions and fluids, enhancing product longevity
Suitable for a wide temperature range, catering to diverse operating conditions
Global availability supports easy sourcing for projects worldwide
Designed specifically for enhanced mechanical resistance to damage
Clear material offers visibility for installation checks
Flexible yet durable design allows for ease of use in various settings
Resistant to abrasions and fluids, enhancing product longevity
Suitable for a wide temperature range, catering to diverse operating conditions
Global availability supports easy sourcing for projects worldwide
Designed specifically for enhanced mechanical resistance to damage