TE Connectivity Heat Shrink Tubing, White 3.18mm Sleeve Dia. 3:1 Ratio, TMS-SCE Series
- RS Stock No.:
- 477-165
- Mfr. Part No.:
- 4554650001
- Brand:
- TE Connectivity
Subtotal (1 reel of 450 units)*
£139.37
(exc. VAT)
£167.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £139.37 | £0.31 |
*price indicative
- RS Stock No.:
- 477-165
- Mfr. Part No.:
- 4554650001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 3.18mm | |
Colour | White | |
Shrunk Diameter | 1.07mm | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Series | TMS-SCE | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3.18mm | ||
Colour White | ||
Shrunk Diameter 1.07mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Series TMS-SCE | ||
- COO (Country of Origin):
- US
The TE Connectivity Military Grade Sleeves are designed for optimal performance in demanding environments, providing superior protection and identification for cables and wires. Engineered with a robust 3:1 shrink ratio, these printable tubing solutions ensure a snug and reliable fit, ideal for military and industrial applications. The sleeves are crafted from high-quality materials that withstand extreme temperatures, while their striking white colour allows for clear label visibility. Featuring a single marker per sleeve, these tubes streamline the labelling process, enhancing efficiency. Whether used in complex systems or individual components, the TMS-SCE sleeves deliver exceptional durability and reliability, ensuring your cables are well protected in any situation.
Crafted for military-grade applications requiring high durability
Helps in clear identification of wires facilitating easy maintenance
Thermal transfer printer technology ensures high-quality printing
Resistant to extreme environments from -55 °C to 135 °C
Compatible with a range of cable diameters for versatile use
Designed with a streamlined structure to minimise installation time
Offers reliable protection against abrasion and mechanical wear
Helps in clear identification of wires facilitating easy maintenance
Thermal transfer printer technology ensures high-quality printing
Resistant to extreme environments from -55 °C to 135 °C
Compatible with a range of cable diameters for versatile use
Designed with a streamlined structure to minimise installation time
Offers reliable protection against abrasion and mechanical wear