TE Connectivity Heat Shrink Tubing, Green/Yellow 3mm Sleeve Dia. x 1220mm Length 0.0840277777777778 Ratio, DCPT Series

Subtotal (1 reel of 60 metres)*

£189.50

(exc. VAT)

£227.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£189.50£3.158

*price indicative

RS Stock No.:
476-631
Mfr. Part No.:
5038102017
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

3mm

Colour

Green/Yellow

Shrunk Diameter

1.5mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

0.0840277777777778

Sleeve Length

1220mm

Series

DCPT

COO (Country of Origin):
CZ
The TE Connectivity heat shrink tubing offers a reliable and effective solution for protecting electrical connections and components. Designed specifically for use in various applications, it showcases an innovative two-to-one shrink ratio that adapts to diverse sizes. The robust construction ensures resistance against a range of fluids, while the bright yellow and green colours provide clear visibility, making it an optimal choice for professionals in challenging environments. Crafted from irradiated modified polyolefin, this product guarantees flexibility and durability, extending its longevity in demanding conditions. Ideal for automotive, aerospace, and industrial settings, this tubing not only meets industry standards but also exhibits exceptional performance even in extreme temperatures from -55°C to 135°C. Enhance your projects with this dependable, high-quality solution.

Distinctive yellow-green colour aids visibility in complex installations
Effective fluid and mechanical resistance supports a range of uses
Flexible material accommodates various installation configurations
Can withstand a broad operating temperature range, ensuring reliability
Compact design allows for easy storage and handling
Flame-retardant characteristics enhance safety in critical applications
Meets stringent compliance standards for environmental safety