TE Connectivity Heat Shrink Tubing, Black 25mm Sleeve Dia. x 1200mm Length 3:1 Ratio, RAYCHEM Series

Subtotal (1 pack of 20 units)*

£171.78

(exc. VAT)

£206.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.78£8.589

*price indicative

RS Stock No.:
475-954
Mfr. Part No.:
782628-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

25mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

1200mm

Series

RAYCHEM

COO (Country of Origin):
CZ
The TE Connectivity Medium wall, crosslinked polyolefin heat-shrinkable tubing is specifically designed to provide robust insulation and protection for low-voltage applications. Engineered for flexibility and toughness, this tubing effectively conforms to the substrate, ensuring a secure fit around cable joints and components. Its adhesive-lined variant provides a moisture-proof seal, preventing corrosion and enhancing durability in harsh environments. With a wide temperature range, this tubing is ideal for electrical insulation and cable repair, making it an essential solution for professionals seeking reliability and performance in their installations. Easy to install and requiring no special skills, this product significantly simplifies the process, saving time while ensuring compliance to stringent electrical safety standards.

Resistant to chemicals and moisture, extending the lifespan of electrical components
Provides a robust environmental seal that protects splices from corrosion
Facilitates rapid installation, minimising downtime on projects
Delivers excellent strain relief, ensuring long-term performance
Requires minimal sizes to cover diverse diameter needs