TE Connectivity Heat Shrink Tubing, Black 39mm Sleeve Dia. 3:1 Ratio, RAYCHEM RNF-3000 Series

Subtotal (1 reel of 60 metres)*

£299.80

(exc. VAT)

£359.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£299.80£4.997

*price indicative

RS Stock No.:
475-746
Mfr. Part No.:
5677614009
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

39mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Series

RAYCHEM RNF-3000

COO (Country of Origin):
CZ
The TE Connectivity Heat shrink tubing provides a reliable and efficient solution for insulating cables and protecting sensitive components. Engineered from irradiated modified polyolefin, this product exhibits exceptional flexibility and robust resistance to various fluids, making it ideal for demanding environments. Its 3:1 shrink ratio ensures a snug fit on a variety of sizes, securely adhering to the components it covers. The tubing is not only flame-retardant but also designed to withstand extreme temperatures ranging from -55 to 135 °C. Whether utilised in automotive applications or industrial settings, this heat shrink tubing offers long-lasting durability and performance, ensuring your connections are both safe and efficient.

Offers superior protection against abrasion and mechanical damage
Designed to fit tightly, providing strain relief to sensitive wiring
Resistant to a range of fluids, ensuring continued performance in harsh conditions
Flame-retardant properties enhance safety in volatile environments
Global availability assures access regardless of location
Flexible material facilitates easy installation around complex shapes
Packaging in boxes ensures safe storage and transport