HellermannTyton Heat Shrink Tubing, Green 4.8mm Sleeve Dia. x 60m Length 2:1 Ratio, TF21 Series
- RS Stock No.:
- 475-719
- Mfr. Part No.:
- 309-50485
- Brand:
- HellermannTyton
- RS Stock No.:
- 475-719
- Mfr. Part No.:
- 309-50485
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 4.8mm | |
| Colour | Green | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60m | |
| Halogen Free | No | |
| Series | TF21 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 4.8mm | ||
Colour Green | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60m | ||
Halogen Free No | ||
Series TF21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Heat shrinkable tubing is a flexible, coloured polyolefin solution designed for various applications, including electrical insulation, mechanical protection, and marking. With its thin-wall construction, fast-shrinking properties, and low shrink temperature, it provides efficient and reliable performance across different industries.
RoHS compliant
Flame retardant and UL224 VW1 listed
Flame retardant and UL224 VW1 listed
Related links
- HellermannTyton Heat Shrink Tube TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series


