HellermannTyton Heat Shrink Tubing, Red 4.8mm Sleeve Dia. x 60m Length 2:1 Ratio, TF21 Series
- RS Stock No.:
- 433-635
- Mfr. Part No.:
- 309-50482
- Brand:
- HellermannTyton
Subtotal (1 reel of 60 metres)*
£165.25
(exc. VAT)
£198.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £165.25 | £2.754 |
*price indicative
- RS Stock No.:
- 433-635
- Mfr. Part No.:
- 309-50482
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 4.8mm | |
| Colour | Red | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60m | |
| Halogen Free | No | |
| Series | TF21 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 4.8mm | ||
Colour Red | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60m | ||
Halogen Free No | ||
Series TF21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Heat shrinkable tubing meets and exceeds a range of industrial standards, ensuring reliable performance in demanding applications. Available in a wide variety of colors and sizes to suit various needs. Flame retardant and UL224 VW1 listed for added safety and protection.
Thin wall, flexible polyolefin tubing
Fast shrinking and low shrink temperature
Fast shrinking and low shrink temperature
Related links
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tube TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series


