HellermannTyton Halogen Free Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 60m Length 2:1 Ratio, 315 Series

Subtotal (1 reel of 60 metres)*

£664.22

(exc. VAT)

£797.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£664.22£11.07

*price indicative

RS Stock No.:
475-703
Mfr. Part No.:
315-51900
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

19.1mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

60m

Halogen Free

Yes

Series

315

RoHS Status: Exempt

COO (Country of Origin):
JP
The HellermannTyton Heat shrinkable tubing with a 2:1 ratio, flame-retardant and halogen-free, featuring a thin wall and flexible polyolefin material in black with a size of 19.1/9.5mm. Available in optional versions with adhesive or as a thick wall variant (SR27), it offers excellent flame-retardant properties and a limited fire hazard, ensuring reliable performance in various applications.

Low generation of toxic gases and corrosive acid
Low smoke generation
Meets various industrial standards

Related links