HellermannTyton Halogen Free Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 60m Length 2:1 Ratio, 315 Series
- RS Stock No.:
- 475-702
- Mfr. Part No.:
- 315-50950
- Brand:
- HellermannTyton
Subtotal (1 reel of 60 metres)*
£485.55
(exc. VAT)
£582.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £485.55 | £8.093 |
*price indicative
- RS Stock No.:
- 475-702
- Mfr. Part No.:
- 315-50950
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 9.5mm | |
| Colour | Black | |
| Shrunk Diameter | 4.8mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60m | |
| Halogen Free | Yes | |
| Series | 315 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 9.5mm | ||
Colour Black | ||
Shrunk Diameter 4.8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60m | ||
Halogen Free Yes | ||
Series 315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The HellermannTyton Heat shrinkable tubing with a 2:1 ratio, flame-retardant and halogen-free, featuring a thin wall and flexible polyolefin material in black with a size of 9.5/4.8mm. Available in optional versions with adhesive or as a thick wall variant (SR27), it offers excellent flame-retardant properties and a limited fire hazard, ensuring reliable performance in various applications.
Low generation of toxic gases and corrosive acid
Low smoke generation
Meets various industrial standards
Low smoke generation
Meets various industrial standards
Related links
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing 315 Series
- HellermannTyton Halogen Free Heat Shrink Tubing 315 Series
- HellermannTyton Halogen Free Heat Shrink Tubing 315 Series
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series


