TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 1220mm Length 0.0840277777777778 Ratio, RNF-100 Series
- RS Stock No.:
- 473-526
- Mfr. Part No.:
- 5053292059
- Brand:
- TE Connectivity
Subtotal (1 bag of 48 units)*
£177.07
(exc. VAT)
£212.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £177.07 | £3.689 |
*price indicative
- RS Stock No.:
- 473-526
- Mfr. Part No.:
- 5053292059
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 25.4mm | |
Colour | Black | |
Shrunk Diameter | 12.7mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 0.0840277777777778 | |
Sleeve Length | 1220mm | |
Series | RNF-100 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 25.4mm | ||
Colour Black | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Sleeve Length 1220mm | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing solution is engineered to provide robust protection and performance in challenging environments. With a remarkable shrink ratio of 2:1, it snugly conforms to various shapes while delivering exceptional flexibility. Designed from irradiated modified polyolefin, this product withstands demanding conditions, including mechanical damage, abrasion, and exposure to fluids. Whether used in automotive applications, industrial equipment, or electronic assemblies, it guarantees reliable insulation and strain relief. Its flame-retardant properties enhance safety, making it suitable for diverse applications. This product is an essential choice for professionals seeking durability and reliability.
Manufactured from high-quality, flexible materials for enhanced usability
Flame-retardant characteristics ensure added safety in various applications
Designed to shrink to a compact size for a secure fit around components
Excellent resistance to moisture and a range of fluids, enhancing longevity
Global availability, catering to a wide variety of markets and needs
Compatible with various substrates, allowing for versatile applications
Flame-retardant characteristics ensure added safety in various applications
Designed to shrink to a compact size for a secure fit around components
Excellent resistance to moisture and a range of fluids, enhancing longevity
Global availability, catering to a wide variety of markets and needs
Compatible with various substrates, allowing for versatile applications