TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 17.78mm Sleeve Dia. x 50mm Length 0.167361111111111 Ratio,
- RS Stock No.:
- 472-617
- Mfr. Part No.:
- 130599P011
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £152.78 | £0.509 |
*price indicative
- RS Stock No.:
- 472-617
- Mfr. Part No.:
- 130599P011
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 17.78mm | |
Colour | Black | |
Shrunk Diameter | 4.45mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 0.167361111111111 | |
Sleeve Length | 50mm | |
Series | ES2000 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 17.78mm | ||
Colour Black | ||
Shrunk Diameter 4.45mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 0.167361111111111 | ||
Sleeve Length 50mm | ||
Series ES2000 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is designed to provide a reliable sealing and insulating solution for a variety of applications. With a heat shrink ratio of 4:1, this tubing easily adapts to different sizes, creating a snug fit once heated. Crafted from irradiated modified polyolefin, it ensures durability and resistance to a wide range of environmental conditions. Ideal for protecting cables and connections, this tubing not only offers exceptional mechanical resistance but also compliance with international safety regulations, making it a top choice for professionals in various industries. Available in classic black, it seamlessly integrates into any workspace, while its flame-retardant properties provide an additional layer of safety. This heat shrink tubing not only enhances the longevity of your components but also contributes to a more efficient and organised installation process.
Offers superior insulation and protection against moisture
Resistant to a wide range of chemicals and fluids
Designed for easy installation with a controlled recovery temperature
Flame-retardant properties ensure enhanced safety
Flexibility allows for use in various applications, including demanding environmental conditions
Available in a compact length for versatile use and storage
Compliant with EU directives, ensuring regulatory safety and environmental standards
Resistant to a wide range of chemicals and fluids
Designed for easy installation with a controlled recovery temperature
Flame-retardant properties ensure enhanced safety
Flexibility allows for use in various applications, including demanding environmental conditions
Available in a compact length for versatile use and storage
Compliant with EU directives, ensuring regulatory safety and environmental standards