TE Connectivity Heat Shrink Tubing, Violet 6mm Sleeve Dia. 3:1 Ratio, RNF-3000 Series
- RS Stock No.:
- 471-046
- Mfr. Part No.:
- 1859304003
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 471-046
- Mfr. Part No.:
- 1859304003
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 6mm | |
| Colour | Violet | |
| Shrunk Diameter | 2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Series | RNF-3000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6mm | ||
Colour Violet | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Series RNF-3000 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is designed to provide exceptional insulation and protection for various applications. Engineered from irradiated modified polyolefin, this tubing boasts a vibrant violet colour and a shrink ratio of 3:1, ensuring a secure fit around a variety of wire sizes. Whether used in automotive, aerospace, or electronic industries, this product guarantees reliable performance even in challenging environments. The tubing can withstand operating temperatures from -55°C to 135°C and features a flame-retardant composition that enhances safety. Its flexibility allows for easy installation while providing effective strain relief. When you choose this heat shrink tubing, you're opting for quality and durability that meet rigorous industry standards.
Offers a robust 3:1 shrink ratio for versatile application use
Made from irradiated modified polyolefin, ensuring long-lasting performance
Flame-retardant properties enhance safety in critical applications
Flexible construction allows for easy handling and installation
Designed to withstand a broad operating temperature range
Compatible with various fluids, providing reliable protection
Manufactured to stringent EU RoHS and REACH compliance standards
Made from irradiated modified polyolefin, ensuring long-lasting performance
Flame-retardant properties enhance safety in critical applications
Flexible construction allows for easy handling and installation
Designed to withstand a broad operating temperature range
Compatible with various fluids, providing reliable protection
Manufactured to stringent EU RoHS and REACH compliance standards
Related links
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
