TE Connectivity Heat Shrink Tubing, Yellow 50.8mm Sleeve Dia. x 50mm Length 3:1 Ratio, TMS-SCE Series
- RS Stock No.:
- 469-985
- Mfr. Part No.:
- 6194590001
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£156.37
(exc. VAT)
£187.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £156.37 | £4.468 |
*price indicative
- RS Stock No.:
- 469-985
- Mfr. Part No.:
- 6194590001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 50.8mm | |
Colour | Yellow | |
Shrunk Diameter | 25.4mm | |
Sleeve Type | Heat Shrink Tubing | |
Shrink Ratio | 3:1 | |
Sleeve Length | 50mm | |
Series | TMS-SCE | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 50.8mm | ||
Colour Yellow | ||
Shrunk Diameter 25.4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 50mm | ||
Series TMS-SCE | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Printable tubing is designed for military applications, featuring a ladder type construction that ensures flexibility and reliability. The product boasts a remarkable 3:1 shrink ratio, allowing it to securely encapsulate various cable diameters. Available in a striking yellow colour, it is specifically engineered to withstand extreme operating temperatures ranging from -55 to 135 °C. With easy identification and labelling, this tubing helps streamline your organisations military-grade component management. Whether utilised in intricate installations or basic setups, its versatility and high-performance attributes guarantee optimal safety and durability under demanding conditions.
Durable construction that meets military-grade specifications
Designed for ease of application in complex environments
Quick installation with reliable shrinkage for secure fit
Optimises workflows through efficient identification and labelling
Capable of withstanding harsh environmental conditions
Designed for ease of application in complex environments
Quick installation with reliable shrinkage for secure fit
Optimises workflows through efficient identification and labelling
Capable of withstanding harsh environmental conditions