HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 51mm Sleeve Dia. x 1m Length Up to 4:1 Ratio,
- RS Stock No.:
- 440-533
- Mfr. Part No.:
- 321-50510
- Brand:
- HellermannTyton
Subtotal (1 bag of 2 units)*
£96.03
(exc. VAT)
£115.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £96.03 | £48.015 |
*price indicative
- RS Stock No.:
- 440-533
- Mfr. Part No.:
- 321-50510
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 51mm | |
| Colour | Black | |
| Shrunk Diameter | 16mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | Up to 4:1 | |
| Sleeve Length | 1m | |
| Halogen Free | Yes | |
| Series | TREDUX HA47 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 51mm | ||
Colour Black | ||
Shrunk Diameter 16mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio Up to 4:1 | ||
Sleeve Length 1m | ||
Halogen Free Yes | ||
Series TREDUX HA47 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Heat shrinkable tubing thick wall adhesive lined is supplied in 1 m lengths and delivered in a handy display carton. Halogen-free for safe use in sensitive environments. Offers strong sealing and protection against moisture and mechanical stress.
Thick wall polyolefin adhesive lined tubing
ROHS compliant
Related links
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 321
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 321
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA47 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA67
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA67
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA47 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA47 Series


