HellermannTyton Heat Shrink Tubing, White 4.8 mm Sleeve Dia. x 75m Length 2:1 Ratio, HFT-A Series

Subtotal (1 reel of 75 metres)*

£266.34

(exc. VAT)

£319.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£266.34£3.551

*price indicative

RS Stock No.:
440-522
Mfr. Part No.:
305-04809
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

4.8mm

Product Type

Heat Shrink Tubing

Colour

White

Shrunk Diameter

2.4mm

Shrink Ratio

2:1

Sleeve Length

75m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Standards/Approvals

UL94, IEC 62275

Halogen Free

No

Series

HFT-A

RoHS Status: Exempt

COO (Country of Origin):
NL
The HellermannTyton Heat shrinkable tubing available in a wide range of colors, with internal diameters up to 102 mm. Compliant with UL-224, CSA listed, and VG approved for reliable performance in various applications. Ideal for insulation and protection of wires and cables.

Flexible heat shrink tubing

Fast shrinking, easy handling, good mechanical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy