HellermannTyton Heat Shrink Tubing, Yellow 6.4 mm Sleeve Dia. x 75m Length 2:1 Ratio, HFT-A Series
- RS Stock No.:
- 433-816
- Mfr. Part No.:
- 305-06404
- Brand:
- HellermannTyton
Subtotal (1 reel of 75 metres)*
£333.80
(exc. VAT)
£400.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £333.80 | £4.451 |
*price indicative
- RS Stock No.:
- 433-816
- Mfr. Part No.:
- 305-06404
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 6.4mm | |
| Colour | Yellow | |
| Shrunk Diameter | 3.2mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 75m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Series | HFT-A | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 6.4mm | ||
Colour Yellow | ||
Shrunk Diameter 3.2mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 75m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Series HFT-A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The HellermannTyton Heat shrinkable tubing available in a wide range of colors, with internal diameters up to 102 mm. Compliant with UL-224, CSA listed, and VG approved for reliable performance in various applications. Ideal for insulation and protection of wires and cables.
Flexible heat shrink tubing
Fast shrinking, easy handling, good mechanical strength
Related links
- HellermannTyton Heat Shrink Tubing Green 6.4 mm Sleeve Dia. x 75m Length 2:1 Ratio, HFT-A Series
- HellermannTyton Heat Shrink Tubing HFT-A Series
- HellermannTyton Heat Shrink Tubing Green 4.8 mm Sleeve Dia. x 75m Length 2:1 Ratio, HFT-A Series
- HellermannTyton Heat Shrink Tubing HFT-A Series
- HellermannTyton Heat Shrink Tubing 305 Series
- Wurth Elektronik Halogen Free Standard Heat-Shrink Tubing WA-HST
- DSG-Canusa Heat Shrink Tubing DERAY-H Series
- TE Connectivity Heat Shrink Tubing VERSAFIT Series


