HellermannTyton Halogen Free Heat Shrink Tubing, Clear 40mm Sleeve Dia. x 30m Length 3:1 Ratio, TF34 Series

Subtotal (1 reel of 30 metres)*

£554.92

(exc. VAT)

£665.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£554.92£18.497

*price indicative

RS Stock No.:
433-507
Mfr. Part No.:
333-34003
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

40mm

Colour

Clear

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Halogen Free

Yes

Series

TF34

RoHS Status: Exempt

COO (Country of Origin):
JP
The HellermannTyton Heat shrinkable tubing requires only a small range of sizes to cover a wide range of diameters, helping reduce inventory needs. Halogen free for safe use in sensitive environments. Ideal for efficient insulation and cable protection.

Transparent, flexible polyolefin tubing
Protects identification marking perfectly

Related links