HellermannTyton Heat Shrink Tubing, Blue 40mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
- RS Stock No.:
- 433-512
- Mfr. Part No.:
- 333-34006
- Brand:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
£517.56
(exc. VAT)
£621.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £517.56 | £17.252 |
*price indicative
- RS Stock No.:
- 433-512
- Mfr. Part No.:
- 333-34006
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 40mm | |
| Colour | Blue | |
| Shrunk Diameter | 13mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Halogen Free | No | |
| Series | TF31 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 40mm | ||
Colour Blue | ||
Shrunk Diameter 13mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Halogen Free No | ||
Series TF31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The HellermannTyton Heat shrinkable tubing offers fast shrinking and low shrink temperature for easy and efficient installation. Flame-retardant and UL224 VW1 listed, ensuring safety and reliable protection for cables and wires in demanding environments.
Thin wall, very flexible polyolefin tubing
A small range of sizes cover a wide range of diameters allowing reduced inventory
A small range of sizes cover a wide range of diameters allowing reduced inventory
Related links
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series


