HellermannTyton Heat Shrink Cable Sleeve Kit, Various 2 → 5mm Sleeve Dia., Helsyn H Series
- RS Stock No.:
- 351-773
- Mfr. Part No.:
- 600-05001
- Brand:
- HellermannTyton
Subtotal (1 kit)*
£349.67
(exc. VAT)
£419.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £349.67 |
*price indicative
- RS Stock No.:
- 351-773
- Mfr. Part No.:
- 600-05001
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 2 → 5mm | |
| Colour | Various | |
| Sleeve Type | Heat Shrink Tubing | |
| Material | Chloroprene Rubber (CR) | |
| Series | Helsyn H | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 2 → 5mm | ||
Colour Various | ||
Sleeve Type Heat Shrink Tubing | ||
Material Chloroprene Rubber (CR) | ||
Series Helsyn H | ||
- COO (Country of Origin):
- GB
The HellermannTyton Neoprene sleeve kit 2mm to 5mm is made from highly elastic, easy-to-fit chloroprene tubing. It can withstand intermittent temperatures up to 120°C. Chloroprene rubber tubing is ideal for demanding environments like automotive, aerospace, and mass transit, with typical applications including binding and identification of cables. The material is highly elastic, expanding up to 5 times its original size during application and up to 2 times in continuous use.
Covers many cable diameters with one size
Range of sizes from 1.2mm to 25mm ID
Available in all standard resistor color codes & pink
Three wall thicknesses Thin (TH), standard (H) and heavy (HH)
Supplied in lengths and as cut sleeves
RoHS compliance
Quick and easy application using HellermannTytons range of expansion tools
Range of sizes from 1.2mm to 25mm ID
Available in all standard resistor color codes & pink
Three wall thicknesses Thin (TH), standard (H) and heavy (HH)
Supplied in lengths and as cut sleeves
RoHS compliance
Quick and easy application using HellermannTytons range of expansion tools
Related links
- HellermannTyton Expandable Black Cable Sleeve 0.02m Length, Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve 25mm Length, Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve 20mm Length, Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve 20mm Length, Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve 25mm Length, Helsyn H Series
- HellermannTyton Heat Shrink Tubing PST-H Series
- HellermannTyton Heat Shrink Tubing PST-H Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 833 Series


