nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Green/Yellow 3mm Sleeve Dia. x 1.2m Length 2:1 Ratio, DCPT Series
- RS Stock No.:
- 349-840
- Mfr. Part No.:
- DCPT-3/1.5-45-STK XXX
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£5.27
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.27 |
| 10 - 24 | £4.86 |
| 25 + | £4.28 |
*price indicative
- RS Stock No.:
- 349-840
- Mfr. Part No.:
- DCPT-3/1.5-45-STK XXX
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 3mm | |
| Colour | Green/Yellow | |
| Shrunk Diameter | 1.5mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Halogen Free | No | |
| Series | DCPT | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 3mm | ||
Colour Green/Yellow | ||
Shrunk Diameter 1.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Halogen Free No | ||
Series DCPT | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Heat-shrinkable Tubing is flexible, flame-retardant, and dual-colored (yellow/green) polyolefin tubing with a 2:1 shrink ratio. The dual colors provide instant identification, and the co-extrusion of tubing colors ensures color permanence superior to conventional ink marking. It offers excellent physical, chemical, and electrical properties, meeting industry standards for highly reliable, general-purpose tubing.
Flame-retardance
Flexibility able to conform to irregular shapes
RoHS compliant
Flexibility able to conform to irregular shapes
RoHS compliant
Related links
- TE Connectivity Heat Shrink Tubing DCPT Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-100 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series