nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 9mm Sleeve Dia. x 100mm Length 3:1 Ratio, ATUM Series
- RS Stock No.:
- 349-826
- Distrelec Article No.:
- 304-05-997
- Mfr. Part No.:
- ATUM-9/3-0-100MM
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.03 |
| 10 + | £0.93 |
*price indicative
- RS Stock No.:
- 349-826
- Distrelec Article No.:
- 304-05-997
- Mfr. Part No.:
- ATUM-9/3-0-100MM
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 9mm | |
| Colour | Black | |
| Shrunk Diameter | 3mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 100mm | |
| Halogen Free | No | |
| Series | ATUM | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 9mm | ||
Colour Black | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 100mm | ||
Halogen Free No | ||
Series ATUM | ||
- COO (Country of Origin):
- CZ
The nVent Raychem High-Shrink-Ratio Adhesive-Lined Polyolefin Tubing features a 3:1 shrink ratio, enabling connector-to-cable sealing. The tubing provides environmental sealing and protection for components and interconnections. The adhesive in ATUM tubing bonds to a wide range of materials, including plastics, rubbers, and metals like polyethylene, aluminum, steel, and copper.
Medium wall provides increased mechanical protection
RoHS compliant
Colour Black
RoHS compliant
Colour Black
Related links
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series