Brother Heat Shrink Tubing, Black on Yellow 2.1 → 7mm Sleeve Dia. x 1.5m Length 3:1 Ratio, HSE Series

Bulk discount available

Subtotal (1 unit)*

£21.92

(exc. VAT)

£26.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 48 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£21.92
10 +£20.17

*price indicative

RS Stock No.:
334-129
Mfr. Part No.:
HSE631E
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Sleeve Diameter

2.1 → 7mm

Colour

Black on Yellow

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

1.5m

Series

HSE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brother Heat Shrink Tube is a special non-adhesive tape which is made up of special material that is wound in the tape cassette as a flat tube. Once printed with the relevant identification details, the tube is opened up and passed over a cable or terminating connector. Once heated using a heat gun, the tube shrinks to about half its original width, and in doing so grips the cable.

Identification of cables
Identification of terminating connectors
width 11.2mm

Related links