Brother Heat Shrink Tubing, Black on White 4.2 → 13.5mm Sleeve Dia. x 1.5m Length 3:1 Ratio, HSE Series
- RS Stock No.:
- 334-124
- Mfr. Part No.:
- HSE251E
- Brand:
- Brother
Bulk discount available
Subtotal (1 unit)*
£24.15
(exc. VAT)
£28.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.15 |
| 10 + | £22.22 |
*price indicative
- RS Stock No.:
- 334-124
- Mfr. Part No.:
- HSE251E
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Sleeve Diameter | 4.2 → 13.5mm | |
| Colour | Black on White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.5m | |
| Series | HSE | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Sleeve Diameter 4.2 → 13.5mm | ||
Colour Black on White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.5m | ||
Series HSE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brother Heat Shrink Tube is a special non-adhesive tape which is made up of special material that is wound in the tape cassette as a flat tube. Once printed with the relevant identification details, the tube is opened up and passed over a cable or terminating connector. Once heated using a heat gun, the tube shrinks to about half its original width, and in doing so grips the cable.
Identification of cables
Identification of terminating connectors
width 21mm
Identification of terminating connectors
width 21mm


