Molex Heat Shrink Tubing, Clear 2.6mm Sleeve Dia. x 60mm Length, 106920 Series
- RS Stock No.:
- 323-793
- Mfr. Part No.:
- 1069200002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.35
(exc. VAT)
£5.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 396 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | £4.35 | £0.174 |
| 4 - 9 | £4.00 | £0.16 |
| 10 + | £3.61 | £0.144 |
*price indicative
- RS Stock No.:
- 323-793
- Mfr. Part No.:
- 1069200002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sleeve Diameter | 2.6mm | |
| Colour | Clear | |
| Shrunk Diameter | 2.6mm | |
| Sleeve Length | 60mm | |
| Halogen Free | No | |
| Series | 106920 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sleeve Diameter 2.6mm | ||
Colour Clear | ||
Shrunk Diameter 2.6mm | ||
Sleeve Length 60mm | ||
Halogen Free No | ||
Series 106920 | ||
- COO (Country of Origin):
- TW
The Molex Optical Splice Protection Sleeve, Single Fiber, Outer Tube Outer Diameter 2.60mm and Length 60.00mm After Shrinkage.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Molex Heat Shrink Tubing 106920 Series
- Molex Heat Shrink Tubing 106920 Series
- Molex Heat Shrink Tubing 106920 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 810 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 12.7 → 25.4mm Sleeve Dia. x 60mm Length
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 810 Series
