RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 23mm Sleeve Dia. x 85mm Length 2:1, 3:1 Ratio
- RS Stock No.:
- 136-138
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 5 units)*
£30.85
(exc. VAT)
£37.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 135 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £30.85 | £6.17 |
| 5 + | £28.38 | £5.676 |
*price indicative
- RS Stock No.:
- 136-138
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sleeve Diameter | 23mm | |
| Colour | Black | |
| Shrunk Diameter | 7.9mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 2:1, 3:1 | |
| Sleeve Length | 85mm | |
| Halogen Free | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 23mm | ||
Colour Black | ||
Shrunk Diameter 7.9mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1, 3:1 | ||
Sleeve Length 85mm | ||
Halogen Free Yes | ||
- COO (Country of Origin):
- PL
RS PRO Heat Shrink Cable End Caps – Type KTK
Introducing the RS PRO Heat Shrink Cable End Caps – Type KTK, designed to provide secure and effective insulation for both power and telecommunication cable ends. These versatile end caps offer protection from harsh environmental conditions, making them suitable for various applications.
Features and Benefits
- Effective cable insulation
- Weather resistance
- The Inner layer features a thermos-fusible adhesive, which enhances the tightness and overall insulation of the caps.
- These caps are highly resistant to corrosive chemicals, ensuring long-term durability in industrial or outdoor environments.
Specification
- Operating temperature: -55 up to +125°C
- Shrink temperature: from 120 up to 200°C
- Tensile strength: minimum 10 MPa
- Elongation at rupture: minimum 350%
- Resistance to heat shock: Measured for 4 hours at + 200°C no cracks, flowing and deformation.
- Water absorption: 0,1% of weight (24 hours, temperature +25°C ±2)
- Dielectric strength: minimum 16kV/mm
- Longitudinal shrink: not more than 25%
- Resistant to UV radiation
- Colour: Black
Application
- Insulation
- Cable protections
- Vacuum seal
Related links
- RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving 3:1 Ratio
- RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving 3:1 Ratio
- RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving 3:1 Ratio
- RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving 3:1 Ratio
- RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving 3:1 Ratio
- RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving 3:1 Ratio
- RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving 3:1 Ratio
- RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving 3:1 Ratio