RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 16mm Sleeve Dia. x 85mm Length 2:1, 3:1 Ratio

Bulk discount available

Subtotal (1 bag of 5 units)*

£28.69

(exc. VAT)

£34.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship
  • Plus 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£28.69£5.738
5 +£26.39£5.278

*price indicative

RS Stock No.:
136-133
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

16mm

Colour

Black

Shrunk Diameter

7.9mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1, 3:1

Sleeve Length

85mm

Halogen Free

Yes

COO (Country of Origin):
PL

RS PRO Heat Shrink Cable End Caps – Type KTK


Introducing the RS PRO Heat Shrink Cable End Caps – Type KTK, designed to provide secure and effective insulation for both power and telecommunication cable ends. These versatile end caps offer protection from harsh environmental conditions, making them suitable for various applications.

Features and Benefits


  • Effective cable insulation

  • Weather resistance

  • The Inner layer features a thermos-fusible adhesive, which enhances the tightness and overall insulation of the caps.

  • These caps are highly resistant to corrosive chemicals, ensuring long-term durability in industrial or outdoor environments.

Specification


  • Operating temperature: -55 up to +125°C

  • Shrink temperature: from 120 up to 200°C

  • Tensile strength: minimum 10 MPa

  • Elongation at rupture: minimum 350%

  • Resistance to heat shock: Measured for 4 hours at + 200°C no cracks, flowing and deformation.

  • Water absorption: 0,1% of weight (24 hours, temperature +25°C ±2)

  • Dielectric strength: minimum 16kV/mm

  • Longitudinal shrink: not more than 25%

  • Resistant to UV radiation

  • Colour: Black

Application


  • Insulation

  • Cable protections

  • Vacuum seal

Related links