- RS Stock No.:
- 865-9944
- Mfr. Part No.:
- LSTT-9.5-2-SP
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 865-9944
- Mfr. Part No.:
- LSTT-9.5-2-SP
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LSTT Heat Shrink Tubing
LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Key Features
• Rapid recovery at low temperatures
• Flexible
• Ideal for heat sensitive applications
• 2:1 shrink ratio
• Excellent physical & electrical performance
Applications
• Electrical termination insulation
• Colour coding
• Covering of heat sensitive devices
• Cosmetic coverings
• Mechanical protection
Approvals
MVSS 302
RW-2051
RW-2051
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 9.5mm |
Colour | Red |
Shrunk Diameter | 4.8mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 150m |
Material | Polyolefin |
Flame Retardant | No |
Halogen Free | No |
Series | LSTT |
Priced to Clear | Yes |
- RS Stock No.:
- 865-9944
- Mfr. Part No.:
- LSTT-9.5-2-SP
- Brand:
- TE Connectivity