TE Connectivity Right Angle, Semi-Rigid Polyolefin, 31mm
- RS Stock No.:
- 718-3250
- Mfr. Part No.:
- 222K142-3-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-3250
- Mfr. Part No.:
- 222K142-3-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Right Angle | |
| Inside Diameter Primary | 31mm | |
| Inside Diameter Secondary | 31mm | |
| Material | Semi-Rigid Polyolefin | |
| Shrunk Diameter Primary | 18mm | |
| Shrunk Diameter Secondary | 7.1mm | |
| Series | 222K1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Right Angle | ||
Inside Diameter Primary 31mm | ||
Inside Diameter Secondary 31mm | ||
Material Semi-Rigid Polyolefin | ||
Shrunk Diameter Primary 18mm | ||
Shrunk Diameter Secondary 7.1mm | ||
Series 222K1 | ||
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.
